
Dual-channel, 11-bit Analog-to-Digital Converter (ADC) with a 125MS/s conversion rate. Features differential input and LVDS, Parallel, and Serial interfaces. Operates from a 3.6V supply with a power consumption of 740mW. Housed in a VQFN package for surface mounting, this RoHS compliant component offers a signal-to-noise ratio of 67.2dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS62C15IRGC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62C15IRGC25 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 482mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 67.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62C15IRGC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
