Dual-channel, 11-bit Analog-to-Digital Converter (ADC) with a 125MS/s conversion rate. Features differential input, LVDS and parallel interfaces, and bipolar polarity. Operates with supply voltages from 3V to 3.6V, offering a power consumption of 740mW and a maximum power dissipation of 1.225W. Integral nonlinearity is 3.5LSB, with a signal-to-noise ratio of 67.2dB. Packaged in a VQFN for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments ADS62C15IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 740mW |
| Power Dissipation | 1.225W |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 67.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62C15IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
