
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 125 MSPS conversion rate. Features LVDS and serial interface, differential input type, and 67.1 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3.5 LSB and Differential Nonlinearity (DNL) is 0.8 LSB. Operates from a 1.65V to 3.6V supply voltage and is available in a 64-VQFN surface mount package with gold contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS62C15IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62C15IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Power Dissipation | 940mW |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 67.1dB |
| Supply Current | 216mA |
| Supply Type | Analog, Digital, Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62C15IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
