
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 125 MSPS conversion rate. Features LVDS and serial interface, differential input type, and 67.2 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3.5 LSB and Differential Nonlinearity (DNL) is 0.8 LSB. Operates from a 3V to 3.6V supply voltage and is available in a 64-VQFN surface mount package. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments ADS62C15IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Power Dissipation | 940mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 67.2dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62C15IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
