
Dual-channel, 11-bit pipelined analog-to-digital converter (ADC) with a 200Msps sampling rate. Features parallel, serial, and LVDS digital interfaces. Supports internal and external voltage references with differential voltage input. Packaged in a 64-pin VQFN EP (9.15x9.15x0.95mm) for surface mounting. Operates within a -40°C to 85°C temperature range.
Texas Instruments ADS62C17IRGC25 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9.15(Max) |
| Package Width (mm) | 9.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 11bit |
| Sampling Rate | 200Msps |
| Digital Interface Type | Parallel|Serial|LVDS |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS62C17IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.