Dual-channel, 11-bit analog-to-digital converter (ADC) featuring a 200 MSPS sampling rate. This surface-mount IC offers differential inputs and LVDS/parallel interfaces. Key specifications include 0.6 LSB DNL and 2.5 LSB INL, with a 67 dB SNR. Operates from a 3.15V to 3.8V supply range and is housed in a 64-VQFN package with gold contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADS62C17IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62C17IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.08W |
| Power Dissipation | 865mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62C17IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
