
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 200 MSPS sampling rate. Features LVDS and parallel interfaces, offering 67dB signal-to-noise ratio and 0.6 LSB differential nonlinearity. Operates with a 3.15V to 3.8V supply voltage and a temperature range of -40°C to 85°C. Packaged in a 64-VQFN with gold contact plating for surface mounting.
Texas Instruments ADS62C17IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.025W |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.08W |
| Power Dissipation | 865mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 67dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
No datasheet is available for this part.
