
Dual-channel 11-bit Analog-to-Digital Converter (ADC) with a 125 MSPS conversion rate. Features parallel CMOS/DDR LVDS outputs and operates over a temperature range of -40°C to 85°C. This surface-mount component, housed in a VQFN package with gold contact plating, offers two analog inputs and supports both serial and parallel interfaces. Maximum power dissipation is 450mW with a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS62P15IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 740mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Series | CommsADC™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
