
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 125 MSPS sampling rate. Features DDR, LVDS, and Parallel interfaces, and a 64-VQFN package with gold contact plating. Offers 0.8 LSB differential nonlinearity and 3.5 LSB integral nonlinearity. Operates from a 3V to 3.6V supply voltage, with a nominal supply current of 216mA. Suitable for surface mount applications, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS62P15IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62P15IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.8LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 216mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Consumption | 740mW |
| Power Dissipation | 940mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P15IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
