The ADS62P19IRGCR is a 64-terminal quad analog-to-digital converter (ADC) with 11-bit resolution. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 250mA. The device is designed for industrial temperature operation, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ADC is available in a 64-pin package, measuring 9mm in width and length, with a JEDEC package code of S-PQCC-N64.
Texas Instruments ADS62P19IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 250 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 11 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991.C.1 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS62P19IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.