
The ADS62P22IRGC25 is a dual-channel 12-bit analog-to-digital converter from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free VQFN-25 package. The device is RoHS compliant and suitable for surface mount applications. The ADS62P22IRGC25 consumes 518mW of power and features a sampling rate of 65MSPS.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS62P22IRGC25 technical specifications.
| Package/Case | VQFN |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 518mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
