
Dual-channel, 12-bit analog-to-digital converter (ADC) with an 80 MSPS sampling rate. Features differential inputs, DDR, LVDS, and parallel interfaces, with a 71.6 dB signal-to-noise ratio. Housed in a 64-VQFN package with gold contact plating, this surface-mount component operates from a 3V to 3.6V supply and has a power dissipation of 594mW. Suitable for applications requiring high-speed, high-resolution data conversion across a -40°C to 85°C temperature range.
Texas Instruments ADS62P23IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 0.3LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 587mW |
| Power Dissipation | 594mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 71.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P23IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
