
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 80MS/s. Features differential input type, LVDS and parallel interface options, and 2LSB integral nonlinearity. Operates with analog and digital supply voltages between 3V and 3.6V, offering a power dissipation of 660mW. Packaged in a 64-pin VQFN with surface mount technology, suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS62P23IRGCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62P23IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 587mW |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 71.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P23IRGCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
