
The ADS62P24IRGC25 is a dual-channel, 12-bit analog-to-digital converter (ADC) from Texas Instruments. It operates at a sampling rate of 105 million samples per second and is available in a VQFN package, suitable for surface mount applications. The device is rated for operation over the -40°C to 85°C temperature range and is compliant with the RoHS directive. The ADS62P24IRGC25 is a lead-free device, packaged in a tape and reel format with 25 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS62P24IRGC25 technical specifications.
| Package/Case | VQFN |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
