Dual 12-bit Analog-to-Digital Converter (ADC) featuring a 105MSPS sampling rate. Offers selectable DDR LVDS or CMOS parallel/serial interface outputs. This surface mount component operates from a 3.6V supply and has a signal-to-noise ratio of 71.5dB. Packaged in a 64-VQFN, it supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS62P24IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 792mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 700mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
