
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 105MS/s. Features differential input and LVDS/Parallel/Serial interface. Offers 2LSB Integral Nonlinearity (INL) and 71.5dB Signal-to-Noise Ratio (SNR). Operates with analog and digital supply types, from 3V to 3.6V, and has a maximum power dissipation of 792mW. Packaged in a 64-pin VQFN for surface mounting.
Texas Instruments ADS62P24IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 792mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 700mW |
| Power Dissipation | 792mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P24IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
