Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a 210 MSPS sampling rate. Features differential input type, DDR, LVDS, and Parallel interface options. Offers 5 LSB Integral Nonlinearity (INL) and 70.8 dB Signal-to-Noise Ratio (SNR). Operates with a 3.15V to 3.6V supply voltage, consuming 1.14W maximum power. Packaged in a 64-VQFN EP with gold contact plating, suitable for surface mounting and operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS62P28IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62P28IRGCR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.14W |
| Power Dissipation | 920mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 70.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P28IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
