The ADS62P42IRGC25 is a dual 14-bit analog-to-digital converter with two channels, operating at a maximum sampling rate of 65MS/s. It is packaged in a VQFN package and is designed for surface mount applications. The device is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ADS62P42IRGC25 is suitable for use in a variety of applications, including data acquisition and measurement systems.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS62P42IRGC25 technical specifications.
| Package/Case | VQFN |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 518mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.