
Dual-channel, 14-bit Analog-to-Digital Converter (ADC) operating at an 80MS/s sampling rate. Features differential inputs, LVDS and parallel serial interfaces, and a 74.8dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 5LSB. Housed in a VQFN package for surface mounting, with an operating supply voltage of 3.3V and a maximum power dissipation of 660mW. Suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments ADS62P43IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 587mW |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P43IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
