
Dual Channel 250MSPS Feedback Receiver IC 64-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments ADS62PF49IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62PF49IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.25W |
| RoHS Compliant | Yes |
| Series | ADS62PF49 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62PF49IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.