
The ADS62PF49IRGCT is a dual LVDS receiver from Texas Instruments, available in a VQFN-64 package. It operates within a temperature range of -40°C to 85°C and consumes up to 1.25W of power. This lead-free device is RoHS compliant and features gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments ADS62PF49IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS62PF49IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.25W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62PF49IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.