
Quad 12-bit Analog-to-Digital Converter (ADC) with a 105MS/s conversion rate. Features include 4 differential analog inputs, a 12-bit resolution, and a serialized LVDS interface. Operates from a 3.6V supply voltage with a nominal supply current of 410mA. Packaged in a 64-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6424IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 105MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.55W |
| Mount | Surface Mount |
| Nominal Supply Current | 410mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.35W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
