
Quad-channel, 12-bit Analog-to-Digital Converter (ADC) with a 125 MS/s conversion rate. Features differential input type and LVDS, serial interface. Offers 2.5 LSB integral nonlinearity and 70.5 dB signal-to-noise ratio. Operates within a -40°C to 85°C temperature range, requiring a 3V to 3.6V supply voltage. Packaged in a 64-VQFN with gold contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6425IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 502mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.65W |
| Power Dissipation | 1.65W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
