
Quad-channel 12-bit Analog-to-Digital Converter (ADC) featuring a 125 MSPS sampling rate. This integrated circuit offers differential input type and supports LVDS, Serial, 2-Wire, 1-Wire, and Parallel interfaces. Operating from a 3.6V supply, it provides a 70.9dB Signal-to-Noise Ratio (SNR) and is housed in a VQFN package for surface mounting. The device operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 1.8W.
Texas Instruments ADS6425IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.65W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 70.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6425IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
