
Quad 14-bit 65MSPS ADC with serialized LVDS output 64-VQFN -40 to 85
Texas Instruments ADS6442IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 1.05W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6442IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
