
High-performance 4-channel, 14-bit Analog-to-Digital Converter (ADC) with a 65MS/s conversion rate. Features differential input type, LVDS and serial interfaces, and a VQFN package for surface mounting. Operates across a -40°C to 85°C temperature range with a supply voltage of 3V to 3.6V. Offers 74dB Signal-to-Noise Ratio (SNR) and 4.5LSB Integral Nonlinearity (INL).
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6442IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 320mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.05W |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
