
Four-channel, 14-bit Analog-to-Digital Converter (ADC) featuring a high sampling rate of 80MS/s and a 74.4dB Signal-to-Noise Ratio (SNR). This surface-mount device offers differential input and a 4.5LSB Integral Nonlinearity (INL). It supports LVDS, Serial, 2-Wire, 1-Wire, and Parallel interfaces, operating from a 3V to 3.6V supply. The VQFN package is designed for efficient thermal management with a maximum power dissipation of 1.3W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6443IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6443IRGCR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 360mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.18W |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 74.4dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6443IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
