
Quad-channel, 14-bit analog-to-digital converter (ADC) with a 105 MSPS sampling rate. Features differential input type, LVDS serial interface, and bipolar polarity. Integral nonlinearity is -0.5 LSB, and signal-to-noise ratio is 73.8 dB. Operates from a 3V to 3.6V supply voltage with a nominal supply current of 410mA. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. Rated for operation between -40°C and 85°C.
Texas Instruments ADS6444IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | -0.5LSB |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 410mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.35W |
| Power Dissipation | 1.35W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6444IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
