
ADS6445 ADC Evaluation Board 125MSPS TIGAR IDE
Sign in to ask questions about the Texas Instruments ADS6445EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6445EVM technical specifications.
| Package/Case | Module |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Packaging | Box |
| Power Dissipation | 1.18W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6445EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
