
Four-channel, 14-bit Analog-to-Digital Converter (ADC) with a 125MS/s conversion rate. Features differential input type, LVDS and serial interfaces, and a VQFN package for surface mounting. Operates with a 3V to 3.6V supply voltage and offers a signal-to-noise ratio of 73.2dB. Maximum power dissipation is 1.8W, with a nominal supply current of 502mA. Suitable for applications requiring high-speed, high-resolution data conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS6445IRGCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS6445IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 125MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial, 2-Wire, 1-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 502mA |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.68W |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6445IRGCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
