
The ADS7041IDCUT is a 10-bit successive approximation analog-to-digital converter (ADC) with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a VSSOP-8 package with dimensions of 2mm in width and 2.3mm in length. It operates at a nominal supply voltage of 3V, a minimum supply voltage of 1.65V, and a maximum supply voltage of 3.6V. The ADC has a maximum supply current of 0.2mA.
Texas Instruments ADS7041IDCUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7041IDCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.