
12-bit successive approximation analog-to-digital converter (ADC) operating at up to 1 MSPS. Features ultra-low power consumption with a maximum supply current of 0.23 mA and a nominal supply voltage of 3V (1.65V to 3.6V range). This automotive-grade IC supports analog input voltages from 0V to 3.6V and includes an SPI interface. Packaged in an 8-terminal, 2mm x 2.3mm VSSOP (R-PDSO-G8) with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7042IDCUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7042IDCUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.23 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7042IDCUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.