The ADS7044IDCUT is a 12-bit successive approximation analog-to-digital converter with a supply voltage range of 1.65V to 3.6V and a maximum supply current of 0.3mA. It is available in a VSSOP-8 package and is rated for operation over a temperature range of -40°C to 125°C. The device is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard. It has 8 terminals and a dual terminal position. The converter is capable of operating at a maximum analog input voltage of 3.6V and a minimum of -1.65V.
Texas Instruments ADS7044IDCUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -1.65 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7044IDCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.