12-bit, 1MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring ultra-low power consumption and a compact 1.5mm x 1.5mm, 8-terminal S-PQCC-N8 package. Operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. Supports fully differential analog inputs from -1.65V to 3.6V with a nominal supply voltage of 3V (1.65V min). Maximum supply current is 0.3mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7044IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7044IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7044IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.