12-bit, 3MSPS Successive Approximation Analog-to-Digital Converter (ADC) with a single-ended analog input range of 0V to 3.6V. Features low power consumption with a maximum supply current of 1.3mA and operates from a 1.65V to 3.3V supply. This automotive-grade component is housed in a compact 1.5mm x 1.5mm, 8-terminal QUAD JEDEC S-PQCC-N8 package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS7046IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7046IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7046IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.