ADS7049-Q1 ADC Demonstration Kit 2MSPS Graphical User Interface IDE
Texas Instruments ADS7049-Q1EVM-PDK technical specifications.
| Type | Demonstration Kit |
| Supported Device | ADS7049-Q1 |
| Supported Device Technology | ADC |
| Input Voltage Range | 1.65 to 3.6/2.35 to 3.6/5.5(Typ)VDC |
| Number of Bits | 12 |
| Sampling Rate | 2MSPS |
| IDE | Graphical User Interface |
| Interface Type | Analog/Digital/SPI/USB |
| Windows | Win 7 64-bit|Win 8 64-bit |
| Daughter Cards | No |
| Support FPGA | No |
| Operating Systems | Win 7 64-bit|Win 8 64-bit |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.