12-bit, 2MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring ultra-low power consumption and an ultra-small 8-terminal VSSOP package. Operates from a 1.65V to 3V supply with a maximum supply current of 0.46mA. Analog input range spans 0V to 3.6V. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening. Package dimensions are 2mm x 2.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7049QDCURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.46 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7049QDCURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.