14-bit, 1MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring a single-ended input. This integrated circuit operates with a nominal supply voltage of 3.3V, ranging from 1.65V to 3.6V, and a maximum analog input voltage of 3.6V. Designed for low-power applications with a maximum supply current of 0.5mA, it is housed in a compact 1.5mm x 1.5mm, 8-terminal, QUAD position S-PQCC-N8 package. Suitable for automotive temperature grades, it functions reliably between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7052IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7052IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7052IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.