
14-bit, 1MSPS Successive Approximation Analog-to-Digital Converter (ADC) with differential input. Features a maximum supply voltage of 3.3V and a minimum of 1.65V, with a maximum analog input voltage of 3.6V and a minimum of -1.65V. This automotive-grade component operates within a temperature range of -40°C to 125°C and has a maximum supply current of 0.56mA. Packaged in an 8-terminal, 1.5mm x 1.5mm S-PQCC-N8 (QUAD) package.
Sign in to ask questions about the Texas Instruments ADS7054IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7054IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.56 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -1.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7054IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.