14-bit, 2.5MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring a differential input and low-power operation. This integrated circuit offers a wide analog input voltage range from -2.35V to 3.6V, powered by a nominal 3.3V supply. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The compact 8-terminal, 1.5mm x 1.5mm S-PQCC-N8 package ensures a small footprint.
Sign in to ask questions about the Texas Instruments ADS7057IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7057IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 14 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -2.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7057IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.