12-bit successive approximation analog-to-digital converter (ADC) with 8 analog input channels. Features a 140-kSPS sampling rate and operates with a 3.3V nominal supply voltage, ranging from 1.65V to 3.3V. Supports analog input voltages from 0V to 5.5V. Includes I2C interface, GPIOs, and CRC for data integrity. Packaged in a 16-terminal, 3mm x 3mm QUAD WQFN with an industrial temperature grade of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADS7138IRTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7138IRTET technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7138IRTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.