12-bit, 1MSPS Analog-to-Digital Converter (ADC) featuring simultaneous sampling of 4 differential inputs. This SAR ADC offers 0.5LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a Signal-to-Noise Ratio (SNR) of 73dB. Operating from a 2.7V to 5.5V supply, it consumes a typical 47.2mW and interfaces via SPI. The surface-mount QFN package with gold contact plating ensures reliable performance across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7223SRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7223SRHBT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 117mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 47.2mW |
| Power Dissipation | 86.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Current | 15mA |
| Supply Type | Analog, Digital |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7223SRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
