
12-bit, single-channel, unipolar analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features 0.5LSB integral and differential nonlinearity, 73.9dB signal-to-noise ratio, and a serial interface. Operates from a 2.7V to 5.5V supply, with typical power consumption of 13.7mW. Packaged in a 16-pin TSSOP with gold contact plating, suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS7229IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
