
14-bit, 1MSPS Analog-to-Digital Converter (ADC) with a single-ended input and SPI serial interface. Features two analog input channels, unipolar input polarity, and a single supply voltage of 5V. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 13.7mW. Surface mountable in a TSSOP package, this RoHS compliant component offers 85.9dB Signal-to-Noise Ratio.
Texas Instruments ADS7280IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 85.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7280IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
