14-bit dual-channel analog-to-digital converter (ADC) with a 1MS/s sampling rate. Features single-ended input, SPI serial interface, and unipolar operation. Offers 1LSB integral nonlinearity and 85.9dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply voltage, with a typical 5V operating voltage and 13.7mW power consumption. Packaged in a VQFN surface-mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS7280IRSARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS7280IRSARG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Power Dissipation | 38.6mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 85.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7280IRSARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
