14-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a 1MS/s conversion rate. Features single-ended input, SPI serial interface, and unipolar polarity. Operates from a single 5V supply with a power consumption of 13.7mW. Housed in a VQFN package for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADS7280IRSATG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1MS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.7mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 85.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7280IRSATG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
