
12-bit, 125 kS/s microprocessor-compatible sampling analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. This surface mount device offers 1 LSB integral nonlinearity and 72 dB signal-to-noise ratio. Operating across a -40°C to 85°C temperature range, it supports bipolar and unipolar polarity with dual, analog, digital, and single supply types. The SOIC package with gold contact plating ensures reliable performance.
Texas Instruments ADS774HIDW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | -16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774HIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
