
12-bit, 125 kS/s Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface, bipolar/unipolar polarity, and a 72dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1 LSB. Operates with dual, analog, digital, or single supply types, with a voltage range of 4.5V to 16.5V. Packaged in a 28-SOIC for surface mounting, with gold contact plating and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS774HIDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS774HIDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | -16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774HIDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
