
12-bit, 125 kS/s CMOS Analog-to-Digital Converter (ADC) with a single-ended input. Features a parallel interface, 1 LSB integral nonlinearity, and 72 dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply with a nominal supply current of 15mA. Packaged in a 28-pin PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and lead-free.
Texas Instruments ADS774JEG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774JEG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
