
12-bit, 125 kS/s CMOS Analog-to-Digital Converter (ADC) featuring a parallel interface and single-ended input. This IC offers 1 LSB Integral Nonlinearity (INL) and a Signal-to-Noise Ratio (SNR) of 72 dB, with a Spurious-free dynamic range (SFDR) of 78 dB. Operating from a 4.5V to 5.5V supply, it consumes a nominal 15mA current and has a power dissipation of 75mW. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component supports bipolar and unipolar polarity.
Texas Instruments ADS774JPG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage (DC) | 5.4V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 15mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.4V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774JPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
